APEM NVH1D1C1CP2S

5 Position Multidirection Switch, SPST, Momentary, 0.05A, 12VDC, Panel Mount-threaded
$ 138.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM NVH1D1C1CP2S.

IHS

Datasheet3 pages9 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-54.61%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.33
Introduction Date2016-11-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of APEM NVH1D1C1CP2S provided by its distributors.

5 Position Multidirection Switch, SPST, Momentary, 0.05A, 12VDC, Panel Mount-threaded
SWITCH;MINI JOYSTICK;4-WAY;CASTLE ACTUATOR;P/B;BLK;PANEL MNT;IP69K;50MA;12VDC
MINIATURE JOYSTICK SWITCH, 0.05A, 12VDC;; MINIATURE JOYSTICK SWITCH, 0.05A, 12VDC; No. of Axes: 3; Contact Current AC Max: -; Contact Voltage AC Max: -; Contact Current DC Max: 50mA; Contact Voltage DC Max: 12V; No. of Switch Positions: 4 Position; Switch Terminals: Connector
Contact Current = 50 mA / Contact Voltage = 12 VDC / Diameter mm = 20 / Handle Type = Push Button / Height mm = 31 / Axes = 2 / Operating Temperature Max. °C = 65 / Operating Temperature Min. °C = -40 / Protection Rating = IP67 / Protection Rating = IP69K / Rotation Angle ° = 12 / Series = NV / Switch Colour = Black / Termination Type = Connector, 6-Pin

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc