
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| JRH Electronics | MJTP1138ETR | 23,250 | 45 | 6h | ||||||||
| DigiKey | 679-2417-1-ND | 4,377 | 1 | Cut Tape | ||||||||
| Hawk Electronics | MJTP1138ETR | 3,000 | 1500 | 13h | ||||||||
| Heilind Americas | MJTP1138ETR | 0 | 14h | |||||||||
| Interstate Connecting Components | MJTP1138ETR | 0 | 13h |
Download APEM MJTP1138ETR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of APEM MJTP1138ETR provided by its distributors.
APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names: