APEM IZPR3S422L0S

Pushbutton Switch, SPST, Momentary, 0.2A, 48VDC, Solder Terminal, Panel Mount-threaded
$ 34.632
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM IZPR3S422L0S.

IHS

Datasheet18 pages15 years ago

element14 APAC

Inventory History

3 month trend:
-83.58%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2010-11-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of APEM IZPR3S422L0S provided by its distributors.

Pushbutton Switch, SPST, Momentary, 0.2A, 48VDC, Solder Terminal, Panel Mount-threaded
Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |APEM Inc. IZPR3S422L0S
PUSH BUTTON SWITCH, IP67, NO, PANEL MOUNT, MOMENTARY , ILLUMINATED RED LED,
PUSHBUTTON SWITCH FD DBLE ICON
SWITCH, NO (MOM), BLK, RED LED, SOLDER; Contact Configuration:DPST; Switch Operation:Off-(On); Actuator Style:Raised; Switch Terminals:Solder; Actuator / Cap Colour:Black; Illumination Colour:Red; SVHC:No SVHC (19-Dec-2011); Actuation Type:Dome; Contact Current Max:200mA; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:48V; Switch Operation:Off-(On)

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc