APEM ISR3SADB00

IP67 Sealed Pushbutton Switch
$ 15.69
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM ISR3SADB00.

Newark

Datasheet4 pages0 years ago

Master Electronics

Inventory History

3 month trend:
-2.36%

Descriptions

Descriptions of APEM ISR3SADB00 provided by its distributors.

IP67 Sealed Pushbutton Switch
PUSHBUTTON SWITCH FD DBLE ICON
Pb Switch, Spst-No, 0.4A/32Vac, Solder; Switch Operation:Momentary; Contact Configuration:Spst-No; Contact Voltage Ac Nom:32V; Contact Voltage Dc Nom:-; Contact Current Max:400Ma; Switch Terminals:Solder Lug; Product Range:Is Series;rohs Compliant: Yes |APEM Inc. ISR3SADB00

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc