APEM IRC3S422

Pushbutton Switch, SPST, Momentary, 0.2A, 48VDC, Solder Terminal, Panel Mount-threaded
$ 26.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM IRC3S422.

IHS

Datasheet19 pages10 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of APEM IRC3S422 provided by its distributors.

Pushbutton Switch, SPST, Momentary, 0.2A, 48VDC, Solder Terminal, Panel Mount-threaded
Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |APEM Inc. IRC3S422
PUSH BUTTON SWITCH, IP67, SPST-NO, PANEL MOUNT, MOMENTARY
SWITCH, NO, SQUARE, BLACK, IP67; Contact Configuration:SPST; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:48V; Contact Current Max:200mA; Actuator Style:Square; Switch Terminals:Solder; Actuator / Cap Colour:Black; SVHC:No SVHC (19-Dec-2011); Actuation Type:Square; Contact Configuration:SPST; Contact Current AC Max:200mA; Contact Resistance:100mohm; Dielectric Strength VDC:1500V; Insulation Resistance:1Gohm; No. of Electrical Operations:500000; No. of Mechanical Operations:1000000; Operating Force Max:5N; Operating Force Min:2N; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Panel Thickness:8mm; Series:IR; Travel:1.7mm

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc