APEM IRC3F432

Push Button Switch, IP67, Spst-no, Panel Mount, Momentary
$ 33.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM IRC3F432.

IHS

Datasheet19 pages10 years ago

element14 APAC

Master Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2015-06-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of APEM IRC3F432 provided by its distributors.

PUSH BUTTON SWITCH, IP67, SPST-NO, PANEL MOUNT, MOMENTARY
Special Switch, Momentary, 0.2A, 48VDC, Wire Terminal, Panel Mount
PUSHBUTTON SWITCH FD DBLE ICON
SWITCH, NO, SQUARE, GRN, IP67; Contact Configuration:SPST; Switch Operation:NO; Contact Voltage AC Nom:250V; Contact Voltage DC Nom.:48V; Contact Current Max:200mA; Actuator Type:Square; Terminal Type:Lead; Actuator / Cap ;RoHS Compliant: Yes

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc