APEM IPR3FAD9UL

Switch Push Button N.O. SPST Curved Round Button 5A 48VAC 48VDC Momentary Contact Panel Mount Wire Lead
$ 23.617
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM IPR3FAD9UL.

Farnell

Datasheet6 pages11 years ago

Master Electronics

Inventory History

3 month trend:
-6.52%

Descriptions

Descriptions of APEM IPR3FAD9UL provided by its distributors.

Switch Push Button N.O. SPST Curved Round Button 5A 48VAC 48VDC Momentary Contact Panel Mount Wire Lead
IP67 Sealed Pushbutton Switch ;RoHS Compliant: Yes
PB SWITCH, SPST-NO, 5A, 28VDC, WIRE LEAD; Switch Operation: Off-(On); Contact Configuration: SPST-NO; Contact Voltage AC Nom: -; Contact Voltage DC Nom: 28V; Contact Current Max: 5A; Switch Terminals: Wire Leaded; Product Range: IP Series
Pb Switch, Spst-No, 5A, 28Vdc, Wire Lead; Product Range:Ip Series; Panel Cutout Diameter:13.6Mm; Contact Configuration:Spst-No; Switch Operation:Momentary; Pushbutton Actuator Style:Round Curved; Actuator/Cap Colour:Orange Rohs Compliant: Yes |APEM Inc. IPR3FAD9UL

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc