APEM IPR1SAD2L0Y

APEM IPR1SAD2L0Y IP Series Pushbutton switch Yellow 12V DC 4A On/Off IP67
$ 33.47
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM IPR1SAD2L0Y.

TME

Datasheet5 pages8 years ago

Master Electronics

Inventory History

3 month trend:
+5.10%

Related Parts

Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |APEM Inc. ILR3SAD2L0Y
SWITCH, P/B, SEALED, SPST, OFF-ON, RND, CURVED GRN ACTUATOR, GREEN LED,2A,125VAC, SOLDER
Pushbutton Switch, SPST, Off-on, Latched, 4A, 12VDC, Solder Terminal, Panel Mount-threaded
Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Solder Terminal, Panel Mount
ANTI-VANDAL SWITCH, SPDT, ON-(ON), 2A, 48V DC, SOLDER, IP40, PV3 SERIES

Descriptions

Descriptions of APEM IPR1SAD2L0Y provided by its distributors.

APEM IPR1SAD2L0Y IP Series Pushbutton switch Yellow 12V DC 4A On/Off IP67
Illuminated Pushbutton Switch, Ip Series, Spst, Off-On, 2 A, 125 V, Yellow Rohs Compliant: Yes |APEM Inc. IPR1SAD2L0Y
Switch Push Button OFF ON Round Plunger 2A 125VAC 24VDC Solder Lug Panel Mount
Pushbutton switch, 1 pole, black, illuminated (yellow), 4 A/12 V, mounting Ø 13.6 mm, IP67, IPR1SAD2L0Y
SWITCH, ON-OFF, BLK/YEL LED; Product Range: IP Series; Contact Configuration: SPST; Switch Operation: Off-On; Contact Current Max: 2A; Contact Voltage AC Nom: 125V; Illumination Colour: Yellow; Contact Voltage DC Nom: 24V; Swit
Series = IP / Contact Configuration = 1NO / Poles = 1 / Actuator Type = Round Button / Switching Function = ON-OFF / Contact Current = 100 mA / Contact Voltage = 48 V / Contact Voltage = 250 V / Cut Out Size (Diameter) mm = 12 / Legend = Dot / Termination Type = Solder Lug Terminal / Mounting Type = Panel Mount / Switch Material = Thermoplastic / Illumination Type = LED / Illumination Colour = Yellow / Illumination Supply Voltage V = 2.1 / Switch Colour = Black / Protection Rating = IP67

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc