APEM FNRCF4FSS2N2XWRX53XPM

Rocker Switch, Fnr, Sealed, On-on-on, Black Curved Actuator, Wht Led, Wire
$ 57.661
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM FNRCF4FSS2N2XWRX53XPM.

Master Electronics

Datasheet5 pages5 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.23%

Descriptions

Descriptions of APEM FNRCF4FSS2N2XWRX53XPM provided by its distributors.

ROCKER SWITCH, FNR, SEALED, ON-ON-ON, BLACK CURVED ACTUATOR, WHT LED, WIRE
Rocker Sw, Dp3T, 1A, 24Vdc, Panel, Black; Switch Operation:On-On-On; Contact Configuration:Dp3T; Illumination:Illuminated; Switch Mounting:Panel Mount; Actuator/Cap Colour:Black; Product Range:Fnr Series; Contact Current Ac Max:- Rohs Compliant: Yes |APEM Inc. FNRCF4FSS2N2XWRX53XPM
Actuator Type = Concave / Actuator Type = Rocker / Illumination = Yes / Contact Current = 1 A / Termination Type = Wire Lead / Housing Material = Polybutylene Terephthalate (PBT) / Mounting Type = Panel Mount / Contact Voltage - DC V = 24 / Switch Colour = Black / Poles = 2 / Cut Out Size (Diameter) mm = 20.2 / Width mm = 24 / Series = FNR / Length mm = 24 / Protection Rating = IP69K / Legend = FNR / Switching Function = ON-ON-ON / Illumination Supply Voltage V = 12 / Height mm = 39.22 / Contact Configuration = DP3T

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc