APEM FNRC64SXX2X

ROCKER SW, DPDT, 1A, 24VDC, PANEL, BLACK; Switch Operation: On-On; Contact Configuration: DPDT;
$ 43.335
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM FNRC64SXX2X.

Master Electronics

Datasheet5 pages5 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.30%

Descriptions

Descriptions of APEM FNRC64SXX2X provided by its distributors.

ROCKER SW, DPDT, 1A, 24VDC, PANEL, BLACK; Switch Operation:On-On; Contact Configuration:DPDT;
ROCKER SWITCH, FNR, SEALED, ON-ON, BLACK CURVED ACTUATOR, SOLDER
Actuator Type = Concave / Actuator Type = Rocker / Illumination = No / Contact Current = 1 A / Termination Type = Soldering Lugs / Housing Material = Polybutylene Terephthalate (PBT) / Mounting Type = Panel Mount / Contact Voltage - DC V = 24 / Switch Colour = Black / Poles = 2 / Cut Out Size (Diameter) mm = 20.2 / Width mm = 24 / Series = FNR / Length mm = 24 / Protection Rating = IP69K / Legend = None / Switching Function = ON-ON / Height mm = 31.57 / Contact Configuration = 2CO

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc