APEM AV24LB40B

Pushbutton Switch Av Security Rohs Compliant: Yes |APEM Inc. AV24LB40B
$ 130.925
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM AV24LB40B.

Electro Sonic

Datasheet5 pages6 years ago

Inventory History

3 month trend:
+579%

Related Parts

APEM 104450003 Pushbutton Switch, DPDT, On-(On), 220 V, 24 V, 3 A, Solder
APEM13445A
Pushbutton Switch, DPDT, On-(on), Momentary, 4A, 30VDC, Solder Terminal, Panel Mount-threaded
ANTI-VANDAL SWITCH, DPDT, ON-(ON), 2A, 48V DC, SOLDER, IP40, PV3 SERIES
Flat Round Button On-Mom DPDT -16.00(Dia) 50000Cycles 48V 50000Cycles 2A , 18mm*36.3mm
ANTI-VANDAL SWITCH, DPDT, ON-(ON), 2A, 48V DC, SOLDER, IP40, PV3 SERIES
ANTI-VANDAL SWITCH, DPDT, ON-(ON), 2A, 48V DC, SOLDER, IP40, PV3 SERIES

Descriptions

Descriptions of APEM AV24LB40B provided by its distributors.

Pushbutton Switch Av Security Rohs Compliant: Yes |APEM Inc. AV24LB40B
Pushbutton Switch/Vandal Proof Momentary
Anti-Vandal Security Pushbutton Switch
Contact Voltage = 250 VAC / Actuator Type = Pushbutton / Contact Current = 6 A / Termination Type = Blade Terminal, 2.8 x 0.5 mm / Mounting Type = Panel Mount / Cut Out Size (Diameter) mm = 22 / Series = AV / Switch Material = Glass Filled Polyester / Protection Rating = IP65 / Legend = None / Switching Function = Momentary Function / Contact Configuration = 2CO

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc