APEM AV09C7L3D2403E

APEM AV09C7L3D2403EVandal Resistant Switch, AV Series, SPST-NO, Green, Solder, 50 mA
$ 115.659
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM AV09C7L3D2403E.

Newark

Datasheet31 pages13 years ago
Datasheet5 pages8 years ago

element14 APAC

Inventory History

3 month trend:
-10.45%

Related Parts

Pushbutton Switch, SPST, Off-(on), Momentary, 0.05A, 24VDC, Solder Terminal, Panel Mount
Pushbutton Switch, SPST, Off-(on), Momentary, 0.05A, 24VDC, Solder Terminal, Panel Mount
Pushbutton Switch, SPST, Off-(on), Momentary, 0.05A, 24VDC, Solder Terminal, Panel Mount

Descriptions

Descriptions of APEM AV09C7L3D2403E provided by its distributors.

APEM AV09C7L3D2403EVandal Resistant Switch, AV Series, SPST-NO, Green, Solder, 50 mA
SWITCH, SPNO, GREEN ILLUM; Contact Configuration: SPST-NO; Actuator / Cap Colour: Natural; Product Range: AV Series; Switch Operation: Momentary; Illumination Colour: Green; Switch Terminals: Solder Lug; Contact Current Max: 50
Vandal Resistant Sw, Spst, 24Vdc, Panel; Product Range:Av Series; Panel Cutout Diameter:19.2Mm; Contact Configuration:Spst-No; Switch Operation:Momentary; Pushbutton Actuator Style:Round Flush; Actuator/Cap Colour:Natural Rohs Compliant: Yes |APEM Inc. AV09C7L3D2403E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc