APEM A0143H

Switch Access Neon Lamp Push Button Switch Automotive
$ 8.83
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM A0143H.

element14 APAC

Datasheet10 pages21 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Farnell

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of APEM A0143H provided by its distributors.

Switch Access Neon Lamp Push Button Switch Automotive
Switch Accessories 220V NEON LAMP
CONFIG SWITCH LAMP NEON CLR 220V
16mm Ind Control 220V Neon Lamp
Neon Lamp, 220V; For Use With:Apem A02 Series Illuminated Pushbutton Switches; Product Range:-; Svhc:No Svhc (15-Jan-2018); Bulb Size:T-1 3/4 (5Mm); Colour:Clear; External Diameter:4.5Mm; External Length/Height:14Mm; Led/Lamp Rohs Compliant: Yes |APEM Inc. A0143H

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc