APEM 9633AB

Switch Push Button N.O. SPST Round Plunger 1A 250VAC 30VDC Momentary Contact Solder Lug Panel Mount
$ 2.898
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM 9633AB.

Newark

Datasheet6 pages8 years ago

Master Electronics

Inventory History

3 month trend:
+14.42%

Descriptions

Descriptions of APEM 9633AB provided by its distributors.

Switch Push Button N.O. SPST Round Plunger 1A 250VAC 30VDC Momentary Contact Solder Lug Panel Mount
PUSHBUTTON SWITCH 9100 METAL
PB SW SPST-NO 0.1A 30V
Pb Switch, Spst, 1A, 30Vdc, Panel; Product Range:9000 Series; Panel Cutout Diameter:6.5Mm; Contact Configuration:Spst-No; Switch Operation:Momentary; Pushbutton Actuator Style:Plunger For Cap; Actuator/Cap Colour:-; Ip Rating:- Rohs Compliant: Yes |APEM Inc. 9633AB

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc