APEM 8432WA

Special Switch, On-(on), Momentary, 4A, 30VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
$ 7.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM 8432WA.

IHS

Datasheet6 pages15 years ago

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-07-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of APEM 8432WA provided by its distributors.

Special Switch, On-(on), Momentary, 4A, 30VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
Sub-Miniature Pushbutton Switch
APEM 8432WA Push Button Switch
Contact Configuration = 1CO / Poles = 1 / Actuator Type = Plunger / Switching Function = ON-(ON) / Contact Current = 3 A @ 250 VAC / Contact Current = 4 A @ 30 VDC / Contact Voltage = 250 VAC / Contact Voltage = 30 VDC / Cut Out Size (Diameter) mm = 6.35 / Legend = None / Termination Type = Solder-In Pin, Bent Over Horizontally / Mounting Type = PCB / Switch Material = Stainless Steel / Switch Colour = Metallic / Series = 8000 / Standards Met = UL Listed

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc