APEM 641H/3

Toggle switch, metal, 2 pole, latching, On-Off, 10 A/400 VAC, nickel-plated/silver-plated, 641H/3
$ 7.71
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM 641H/3.

Burklin Elektronik

Datasheet6 pages5 years ago

TME

Inventory History

3 month trend:
-38.93%

Descriptions

Descriptions of APEM 641H/3 provided by its distributors.

Toggle switch, metal, 2 pole, latching, On-Off, 10 A/400 VAC, nickel-plated/silver-plated, 641H/3
APEM 641H/3 600H Series Lever Switch 1pc Single Pole Durable Design
Contact Configuration = 2NO / Switching Function = ON-OFF / Contact Current = 10 A / Contact Current = 15 A / Contact Voltage VDC = 12 / Contact Voltage VDC = 24 / Contact Voltage VAC = 250 / Poles = 2 / Actuator Type = Bat Lever / Thread Size = M12 x 0.75 / Termination Type = Blade Terminal, 6.3 x 0.8 mm / Mounting Type = Panel Mount / Cut Out Size (Diameter) mm = 12.2 / Illumination = No / Series = 600H / Length mm = 29.7 / Width mm = 21.5 / Height mm = 60.4

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc