
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 5648A | 50 | 20 | |||||||||
| JRH Electronics | 5648A | 50 | 20 | 5h | ||||||||
| Onlinecomponents.com | 5648A | 50 | 20 | Bulk | ||||||||
| Hawk Electronics | 5648A | 0 | 50 | 12h | ||||||||
| Sager Electronics | 5648A | 0 | 50 |
Descriptions of APEM 5648A provided by its distributors.
APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names: