APEM 5236YCDB

Switch Toggle ON ON SPDT Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
$ 9.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM 5236YCDB.

Newark

Datasheet30 pages13 years ago

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2013-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of APEM 5236YCDB provided by its distributors.

Switch Toggle ON ON SPDT Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Toggle Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Standard Lever Actuator, Through Hole-straight
TOGGLE SWITCH SP ON-ON, 0.4 A@ 20 V, PCB
Toggle Switch, Spdt, 20Vac/Vdc; Switch Operation:On-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:5000 Series; Switch Mounting:Panel Mount; Contact Current Max:-; Contact Voltage Ac Nom:20V Rohs Compliant: Yes |APEM Inc. 5236YCDB

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5236 YCDB