APEM 1D27F1500

Joystick Switch-Based 100245 Rohs Compliant: Yes |APEM Inc. 1D27F1500
$ 133.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM 1D27F1500.

IHS

Datasheet6 pages14 years ago

Master Electronics

Burklin Elektronik

DigiKey

Inventory History

3 month trend:
+18.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of APEM 1D27F1500 provided by its distributors.

Joystick Switch-Based 100245 Rohs Compliant: Yes |APEM Inc. 1D27F1500
Joystick Switch, DPDT, Latched, Solder Terminal, Panel Mount-threaded
JOYSTICK SWITCH-BASED 100245
SWITCH JOYSTICK DGTL 6A 250V
APEM 1D27F1500 Joystick
1000 SERIES JOYSTICK SWIT
FINGERTIPS JOYSTICK
Handle Type = Conical / Axes = 2 / Lever Travel ° = 24 / Operating Temperature Max. °C = 50 / Operating Temperature Min. °C = -20 / Protection Rating = IP67 / Series = 1000 / Switch Colour = Black / Termination Type = Soldering Connection

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc