APEM 13435A

Pushbutton Switch, SPDT, Momentary, 4A, 30VDC, Solder Terminal, Panel Mount-threaded
$ 27.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM 13435A.

IHS

Datasheet8 pages15 years ago

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-12.41%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2010-07-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesMB2011SD1W01-CA
SWITCH, MINI P/B, SPDT, ON-(ON),PLUNGER,.394" BLACK SCREW ON CAP,6A,125VAC, SOLDER
NKK SwitchesMB2011SD3W01-BA
Pushbutton Switch, SPDT, On-(on), Momentary, Solder Terminal, Panel Mount
NKK SwitchesYB15WCKW01-5D24-JD
Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 30VDC, Quick Connect Terminal, Panel Mount
Switches; Switch Type: Pushbutton Switch Rohs Compliant: Yes |Apem 810KMZQ

Descriptions

Descriptions of APEM 13435A provided by its distributors.

Pushbutton Switch, SPDT, Momentary, 4A, 30VDC, Solder Terminal, Panel Mount-threaded
SWITCH PUSHBUTTON SPDT 4A 125V
SWITCH, PUSHBUTTON, SPDT, 4A, 250V; Cont; SWITCH, PUSHBUTTON, SPDT, 4A, 250V; Contact Configuration:SPDT; Switch Operation:On-(On); Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Contact Current Max:4A; Actuator Style:Plunger; Switch Terminals:Solder
Switch, Pushbutton, Spdt, 4A, 250V; Product Range:13000 Series; Panel Cutout Diameter:6.5Mm; Contact Configuration:Spdt; Switch Operation:On-(On); Pushbutton Actuator Style:Plunger For Cap; Contact Current Ac Max:4A Rohs Compliant: Yes |APEM Inc. 13435A
Contact Configuration = 1CO / Poles = 1 / Actuator Type = Plunger / Switching Function = OFF-(ON) / Contact Current = 2 A @ 250 VAC / Contact Current = 4 A @ 30 VDC / Contact Voltage = 250 VAC / Contact Voltage = 30 VDC / Cut Out Size (Diameter) mm = 6.35 / Legend = None / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Switch Material = Brass / Switch Colour = Ivory / Series = 13000 / Standards Met = UL Listed / Standards Met = CECC

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc