APEM 12149A

Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 4A 30VDC Panel Mount with Threads
$ 50.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM 12149A.

IHS

Datasheet8 pages8 years ago

Master Electronics

Newark

Factory Futures

DigiKey

Inventory History

3 month trend:
-50.00%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2015-01-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K Components7201K2ZQE
Toggle Switch, 7000 Series, Dpdt, On-None-On, Panel, 5 A, 250 V Rohs Compliant: Yes
C&K Components7201SYZQE
Switch Toggle ON None ON DPDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
C&K Components7203SYZQE
Switch Toggle ON OFF ON DPDT Round Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Switch Toggle ON OFF (ON) DPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of APEM 12149A provided by its distributors.

Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 4A 30VDC Panel Mount with Threads
Toggle Switch, DPDT, On-off-on, Latched, 4A, 30VDC, Quick Connect Terminal, Toggle Actuator, Panel Mount
APEM 121490003 Toggle Switch DPDT On-Off-On
Apem 12000 Series Double pole On Off On Toggle Switch with Solder lug terminals and Silver contacts. Switch has a Bright Chrome Finish.
Switch, Toggle, Dpdt, 4A, 250V; Switch Operation:On-Off-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:12000 Series; Contact Current Max:4A; Switch Mounting:-; Contact Voltage Ac Nom:250V Rohs Compliant: Yes |APEM Inc. 12149A

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc