APEM 100113

JOYSTICK, MICROSWITCH, 6A, 250V, SOLDER; No. of Axes: 2; Contact Current AC Max: 6A; Voltage Max: 250V; DC Max: -;
Datasheet

Price and Stock

DistributorSKUMinPkg
Component Stockers USA100113438
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM 100113.

Newark

Datasheet2 pages12 years ago
Datasheet1 page20 years ago

Descriptions

Descriptions of APEM 100113 provided by its distributors.

JOYSTICK, MICROSWITCH, 6A, 250V, SOLDER; No. of Axes:2; Contact Current AC Max:6A; Voltage Max:250V; DC Max:-;
JOYSTICK, MICROSWITCH, 6A, 250V, SOLDER; No. of Axes: 2; Contact Current AC Max: 6A; Contact Voltage AC Max: 250V; Contact Current DC Max: -; Contact Voltage DC Max: -; No. of Switch Positions: 4 Position; Switch Terminals: Solder; Lever Travel: ± 12°; Handle Style: Knob; Rotation Electrical Angle: 12°; Product Range: 1000 Series; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc