APC SURTD2200XLIM

Apc Marine, 1540 Watts /2200 Va, Input 230V /Output 230V, Interface
$ 3,224.55
Production

Price and Stock

Supply Chain

Introduction Date2025-06-07
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of APC SURTD2200XLIM provided by its distributors.

Apc Marine,1540 Watts /2200 Va,Input 230V /Output 230V, Interface
Apc Smart-Ups Rt 2200Va 230V - Marine
Schneider Electric - SURTD2200XLIM
APC SMRT-UPS RT 2.2KVA - MARINE;
UPS Type = Double Conversion Online / Outputs = 12 / Input Voltage V = 230 / Output Voltage V = 230 / Rated Power kW = 1.5 / Backup Time min = 21 / Input Connection Type = IEC 60320 C20 / Output Connection Type = IEC 60320 C13 / Output Connection Type = IEC 60320 C19 / Output Connection Type = IEC Jumpers / UPS Interfaces = RJ45 / Mounting Type = Rack Mount / Protection Rating = IP20 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Series = SRT / Width mm = 432 / Depth mm = 660 / Height mm = 130

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)