APC SURT1000XLI

APC Smart-UPS RT UPS Power Supply; 160 - 280V Input; 230V Output 1000VA
$ 2,373.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APC SURT1000XLI.

IHS

Datasheet4 pages3 years ago

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of APC SURT1000XLI provided by its distributors.

APC Smart-UPS RT UPS Power Supply; 160 - 280V Input; 230V Output 1000VA
1 Output, 700W, Hybrid
Ups, 230V, 700W; Power Supply Applications:Ite; No. Of Outlets:8Outlets; Capacity (Va/W):1Kva/700W; Input Voltage Ac Max:280V; Output Voltage:230Vac; Backup Time - Full Load:4Min; Product Range:-; Length:483Mm; Width:85Mm Rohs Compliant: Yes |Apc SURT1000XLI
UPS Type = Double Conversion Online / Outputs = 6 / Input Voltage V = 230 / Output Voltage V = 230 / Rated Power W = 700 / Input Connection Type = IEC 60320 C14 / Output Connection Type = IEC 60320 C13 / UPS Interfaces = SmartSlot / UPS Interfaces = RS232 / Efficiency % = 89 / Mounting Type = Standalone / Protection Rating = IP20 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Series = SURT / Width mm = 85 / Depth mm = 483 / Height mm = 432

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)