APC SUA750IX38

UPS, 230 VAC, 500 W, 750 VA, (6) C14 Out, IEC-320 C14 In, Freestanding
$ 617.735
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APC SUA750IX38.

RS (Formerly Allied Electronics)

Datasheet3 pages9 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Descriptions

Descriptions of APC SUA750IX38 provided by its distributors.

UPS, 230 VAC, 500 W, 750 VA, (6) C14 Out, IEC-320 C14 In, Freestanding
APC SMART UPS 750VA 230V USB WITH UL APPROVAL
UPS Type = Line Interactive / Outputs = 6 / Input Voltage V = 230 / Output Voltage V = 230 / Rated Power W = 500 / Backup Time min = 4 / Input Connection Type = IEC 60320 C14 / Output Connection Type = IEC 60320 C13 / UPS Interfaces = RS232 / UPS Interfaces = SmartSlot / UPS Interfaces = USB / Efficiency % = 96 / Mounting Type = Standalone / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Series = SUA / Width mm = 137 / Depth mm = 358 / Height mm = 157

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)