APC SUA5000RMI5U

Apc Smart-ups 5000VA 230V Rackmount/tower
$ 10,349.61

Price and Stock

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of APC SUA5000RMI5U provided by its distributors.

APC SMART-UPS 5000VA 230V RACKMOUNT/TOWER
UPS Type = Line Interactive / Outputs = 10 / Input Voltage V = 230 / Output Voltage V = 230 / Rated Power kW = 4 / Input Connection Type = Terminal Block / Output Connection Type = IEC 60320 C13 / Output Connection Type = IEC 60320 C19 / UPS Interfaces = SmartSlot / UPS Interfaces = RS232 / Mounting Type = Rack Mount / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Series = SUA / Width mm = 483 / Depth mm = 660 / Height mm = 222

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)