APC SRTG10KXLI

Apc Smrt-ups Rt 10KVA;

Price and Stock

DistributorSKUMinPkg
FarnellSRTG10KXLI01
5h

Descriptions

Descriptions of APC SRTG10KXLI provided by its distributors.

APC SMRT-UPS RT 10KVA;
APC SRTG10KXLI UPS电源
RS APAC
UPS Type = Double Conversion Online / Outputs = 3 / Input Voltage V = 230 / Output Voltage V = 230 / Rated Power kW = 10 / Backup Time min = 3.3 / Input Connection Type = Terminal Block / Output Connection Type = IEC 60320 C13 / Output Connection Type = IEC 60320 C19 / UPS Interfaces = RJ45 / UPS Interfaces = USB / Efficiency % = 94.3 / Mounting Type = Rack Mount / Mounting Type = Tower Mount / Protection Rating = IP20 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Series = SRT / Width mm = 440 / Depth mm = 680 / Height mm = 217

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)