UPS Type = Double Conversion Online / Outputs = 8 / Input Voltage V = 230 / Output Voltage V = 230 / Rated Power kW = 2.7 / Backup Time min = 3 / Input Connection Type = IEC 60320 C20 / Output Connection Type = IEC 60320 C13 / Output Connection Type = IEC 60320 C19 / Power Plug = DE/FR Type F/E (CEE 7/7) Plug / Power Plug = UK Type G (BS1363) Plug / UPS Interfaces = SmartSlot / UPS Interfaces = RJ45 Serial / UPS Interfaces = USB / Efficiency % = 93 / Mounting Type = Tower Mount / Protection Rating = IP20 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Series = SRT / Width mm = 85 / Depth mm = 635 / Height mm = 432