APC SRT3000XLI

Power Supply Modules/Adaptors
$ 5,029.49
Production

Price and Stock

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2026-01-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of APC SRT3000XLI provided by its distributors.

Power Supply Modules/Adaptors
APC SMART-UPS SRT 3000VA 230V
SMART UPS 3 KVA;
Smart-UPS Dimensions W x H x D: 432 x 85 x 635 mm Input voltage: 160...275 V Output voltage: 230 VAC Connection, input: IEC-320 C20, Schuko CEE 7/EU1-16P, British BS1363A Connection, output: 8x IEC 320 C13; 2x IEC Jumpers; 2x IEC 320 C19 Weight: 31.3 kg Classification: 1-VFI Online Housing: Desktop Interfaces: USB / RJ-45 Serial / SmartSlot Network connection: optional Apparent power: 3000 VA Power: 2.7 kW Stored energy time, full load: 4 min Stored energy time, half load: 12 min

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)