APC SRT3000XLA

Apc SRT3000XLA Apc Smart-ups Srt 3000VA - 120V
$ 4,661.17
Production

Price and Stock

Supply Chain

Introduction Date2023-12-31
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of APC SRT3000XLA provided by its distributors.

APC SRT3000XLA APC Smart-UPS SRT 3000VA - 120V
Power Supply Modules/Adaptors
UPS Type = Double Conversion Online / Outputs = 9 / Input Voltage V = 120 / Output Voltage V = 120 / Rated Power kW = 2.7 / Operating Frequency Min. Hz = 40 / Operating Frequency Max. Hz = 70 / Backup Time min = 3 / Input Connection Type = NEMA L5-30P / Output Connection Type = US Type B (NEMA 5-20) Socket / Output Connection Type = NEMA L5-30R / UPS Interfaces = RJ45 Serial / UPS Interfaces = SmartSlot / UPS Interfaces = USB / Efficiency % = 91.5 / Mounting Type = Rack Mount / Protection Rating = IP20 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Width mm = 432 / Depth mm = 635 / Height mm = 85

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)