APC SRT3000RMXLA

UPS, 120 VAC, 2700 W, 3000 VA, (8) 5-20R, (1) L5-30R Out, NEMA L5-30P In
$ 5,026.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APC SRT3000RMXLA.

RS (Formerly Allied Electronics)

Datasheet2 pages6 years ago

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of APC SRT3000RMXLA provided by its distributors.

UPS, 120 VAC, 2700 W, 3000 VA, (8) 5-20R, (1) L5-30R Out, NEMA L5-30P In
APC SRT3000RMXLA Smart-UPS On-Line SRT 3000VA RM 120V Power Supply
Power Supply Modules/Adaptors
Ups, 120V, 3Kva/2.7Kw; Power Supply Applications:Ite; No. Of Outlets:9Outlets; Capacity (Va/W):3Kva/2.7Kw; Input Voltage Ac Max:120V; Output Voltage:120V; Backup Time - Full Load:-; Product Range:Smart-Ups Series; Length:25" Rohs Compliant: Yes |Apc SRT3000RMXLA

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRT3000RMXLA.