UPS Type = Double Conversion Online / Outputs = 10 / Input Voltage V = 230 / Output Voltage V = 230 / Rated Power kW = 1.98 / Input Connection Type = UK Type G (BS1363) Plug / Input Connection Type = IEC 60320 C20 / Input Connection Type = DE/FR Type F/E (CEE 7/7) Plug / Output Connection Type = IEC 60320 C13 / Output Connection Type = IEC 60320 C19 / UPS Interfaces = RJ45 Serial / UPS Interfaces = SmartSlot / UPS Interfaces = USB / Efficiency % = 92 / Mounting Type = Rack Mount / Protection Rating = IP20 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Series = SRT / Width mm = 432 / Depth mm = 584 / Height mm = 85