APC SRT192RMBP

Smart-UPS SRT 192V 5kVA and 6kVA RM Battery Pack
$ 2,294.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APC SRT192RMBP.

RS (Formerly Allied Electronics)

Datasheet2 pages5 years ago
Datasheet2 pages5 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2023-12-31
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of APC SRT192RMBP provided by its distributors.

Smart-UPS SRT 192V 5kVA and 6kVA RM Battery Pack
Power Supply Modules/Adaptors
SMART-UPS RBP 5-6KVA;
UPS Accessory Type = Battery Pack / Suitable for = SRT10KXLI / Suitable for = SRT2K2RXLNX145 / Suitable for = SRT5KRMTF / Width mm = 432 / Depth mm = 682 / Height mm = 130
Uninterruptible Power Supply, 192V; Power Supply Applications:Ite; No. Of Outlets:-; Capacity (Va/W):-; Input Voltage Ac Max:-; Output Voltage:192V; Backup Time - Full Load:-; Product Range:Smart-Ups Series; Length:26.88" Rohs Compliant: Yes |Apc SRT192RMBP

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)