APC SRT10KXLI

Power Supply Modules/Adaptors
$ 11,556.83
Production

Price and Stock

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of APC SRT10KXLI provided by its distributors.

Power Supply Modules/Adaptors
APC SMART-UPS SRT 10000VA;
APC SRT10KXLI UPS电源
RS APAC
UPS Type = Double Conversion Online / Outputs = 11 / Input Voltage V = 400 / Output Voltage V = 230 / Rated Power kW = 10 / Input Connection Type = Terminal Block / Output Connection Type = IEC 60320 C13 / Output Connection Type = IEC 60320 C19 / Output Connection Type = Hard Wire 3-Wire (H N+G) / UPS Interfaces = RJ45 10/100 Base-T / UPS Interfaces = RJ45 Serial / UPS Interfaces = SmartSlot / UPS Interfaces = USB / Efficiency % = 95 / Mounting Type = Standalone / Protection Rating = IP20 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Series = SRT / Width mm = 263 / Depth mm = 715 / Height mm = 432

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)