Ups, 230V, 750Va/600W; Power Supply Applications:Ite; No. Of Outlets:8Outlets; Capacity (Va/W):750Va/600W; Input Voltage Ac Max:286V; Output Voltage:230V; Backup Time - Full Load:14.2Min; Product Range:Smart-Ups Series Rohs Compliant: Yes |Apc SMX750I
UPS Type = Line Interactive / Outputs = 8 / Input Voltage V = 230 / Output Voltage V = 230 / Rated Power W = 600 / Input Connection Type = IEC 60320 C14 / Output Connection Type = IEC 60320 C13 / UPS Interfaces = SmartSlot / UPS Interfaces = USB / Efficiency % = 98 / Mounting Type = Rack Mount / Mounting Type = Tower Mount / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Series = SMX / Width mm = 432 / Depth mm = 490 / Height mm = 89