APC SMX3000HVNC

Apc Smart-ups X 3000VA Rack/tower Lcd 200-240V With Network Card
$ 4,423.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APC SMX3000HVNC.

Newark

Datasheet10 pages10 years ago

Inventory History

3 month trend:
-69.57%

Supply Chain

Introduction Date2023-12-31
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of APC SMX3000HVNC provided by its distributors.

APC SMART-UPS X 3000VA RACK/TOWER LCD 200-240V WITH NETWORK CARD
Power Supply Modules/Adaptors
APC SMART-UPS X 3000VA RT;
140V 280V , 432mm
Ups, 230V, 3Kva/2.7Kw; Power Supply Applications:Ite; No. Of Outlets:12Outlets; Capacity (Va/W):3Kva/2.7Kw; Input Voltage Ac Max:280V; Output Voltage:230V; Backup Time - Full Load:-; Product Range:Smart-Ups Series; Length:483Mm Rohs Compliant: Yes |Apc SMX3000HVNC
UPS Type = Line Interactive / Outputs = 10 / Input Voltage V = 230 / Output Voltage V = 230 / Rated Power kW = 2.7 / Input Connection Type = UK Type G (BS1363) Plug / Input Connection Type = IEC 60320 C20 / Input Connection Type = DE Type F (CEE 7/4) Plug / Output Connection Type = IEC 60320 C13 / Output Connection Type = IEC 60320 C19 / UPS Interfaces = SmartSlot / Efficiency % = 99 / Mounting Type = Rack Mount / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Series = SMX / Width mm = 178 / Depth mm = 483 / Height mm = 432

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)