Ups, 230V, 2.2Kva/1.98Kw; Power Supply Applications:Ite; No. Of Outlets:9Outlets; Capacity (Va/W):2.2Kva/1.98Kw; Input Voltage Ac Max:280V; Output Voltage:230V; Backup Time - Full Load:-; Product Range:Smart-Ups Series Rohs Compliant: Yes |Apc SMX2200RMHV2U
UPS Type = Line Interactive / Outputs = 9 / Input Voltage V = 240 / Output Voltage V = 230 / Rated Power kW = 1.98 / Input Connection Type = UK Type G (BS1363) Plug / Input Connection Type = IEC 60320 C20 / Input Connection Type = DE/FR Type F/E (CEE 7/7) Plug / Output Connection Type = IEC 60320 C13 / Output Connection Type = IEC 60320 C19 / UPS Interfaces = SmartSlot / UPS Interfaces = USB / Efficiency % = 98 / Mounting Type = Rack Mount / Mounting Type = Tower Mount / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Series = SMX / Width mm = 432 / Depth mm = 667 / Height mm = 85