APC SMX2200R2HVNC

Apc Smart-Ups X 2200Va Rack/Tower Lcd 200-240V With Network Card Rohs Compliant: Yes |Apc SMX2200R2HVNC
$ 3,987.225
Production

Price and Stock

Supply Chain

Introduction Date2023-12-31
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of APC SMX2200R2HVNC provided by its distributors.

Apc Smart-Ups X 2200Va Rack/Tower Lcd 200-240V With Network Card Rohs Compliant: Yes |Apc SMX2200R2HVNC
APC SMRT-UPS 2.2KVA RK/TWRNMC;
POWER SUPPLY MODULES/ADAPTORS
SMART-UPS X 2200VA RACK/TO
APC SMX2200R2HVNC UPS电源
RS APAC
UPS Type = Line Interactive / Outputs = 9 / Input Voltage V = 230 / Output Voltage V = 230 / Rated Power kW = 1.98 / Backup Time min = 10 / Input Connection Type = IEC 60320 C20 / Output Connection Type = IEC 60320 C13 / Output Connection Type = IEC 60320 C19 / Power Plug = DE/FR Type F/E (CEE 7/7) Plug / Power Plug = UK Type G (BS1363) Plug / UPS Interfaces = RJ45 Serial / UPS Interfaces = RJ45 / UPS Interfaces = SmartSlot / UPS Interfaces = USB / Efficiency % = 98 / Mounting Type = Rack Mount / Mounting Type = Tower Mount / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Series = SMX / Width mm = 432 / Depth mm = 667 / Height mm = 85

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMX2200R2HVNC.