APC SMX1500RMI2U

APC Smart-UPS X 1500VA Rack/Tower LCD 230V RoHS Compliant: Yes
$ 1,884.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APC SMX1500RMI2U.

RS (Formerly Allied Electronics)

Datasheet5 pages14 years ago

Descriptions

Descriptions of APC SMX1500RMI2U provided by its distributors.

APC Smart-UPS X 1500VA Rack/Tower LCD 230V RoHS Compliant: Yes
APC SMRT-UPS 1.5KVA RK/TWR;
UPS Type = Line Interactive / Outputs = 8 / Input Voltage V = 230 / Output Voltage V = 230 / Rated Power kW = 1.2 / Input Connection Type = IEC 60320 C14 / Output Connection Type = IEC 60320 C13 / UPS Interfaces = SmartSlot / UPS Interfaces = USB / Efficiency % = 99 / Mounting Type = Rack Mount / Mounting Type = Tower Mount / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 45 / Series = SMX / Width mm = 432 / Depth mm = 490 / Height mm = 89

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)