Uninterruptible Power Supply, 120V; Power Supply Applications:Ite; No. Of Outlets:-; Capacity (Va/W):-; Input Voltage Ac Max:-; Output Voltage:120V; Backup Time - Full Load:-; Product Range:Smart-Ups X Series; Length:19"; Width:7"rohs Compliant: Yes |Apc SMX120BP