APC SMX1000I

UPS Line Interactive Rackmount/Tower 230V 800W 1000VA
$ 1,292.17
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APC SMX1000I.

Newark

Datasheet2 pages8 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of APC SMX1000I provided by its distributors.

UPS Line Interactive Rackmount/Tower 230V 800W 1000VA
Ups, 230V, 1Kva/800W; Power Supply Applications:Ite; No. Of Outlets:8Outlets; Capacity (Va/W):1Kva/800W; Input Voltage Ac Max:286V; Output Voltage:230V; Backup Time - Full Load:8.1Min; Product Range:Smart-Ups Series; Width:432Mmrohs Compliant: Yes |Apc SMX1000I
UPS Type = Line Interactive / Outputs = 8 / Input Voltage V = 230 / Output Voltage V = 230 / Rated Power W = 800 / Input Connection Type = IEC 60320 C14 / Output Connection Type = IEC 60320 C13 / UPS Interfaces = SmartSlot / UPS Interfaces = USB / Efficiency % = 98 / Mounting Type = Rack Mount / Mounting Type = Tower Mount / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 45 / Series = SMX / Width mm = 432 / Depth mm = 490 / Height mm = 89

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)