APC SMTL1500RMI3UC

APC SMTL1500RMI3UC Smart-UPS Li-ion SMTL1500RMI3UC - 6x C13, Short Depth, Rackm
Production

Price and Stock

DistributorSKUMinPkg
Rapid ElectronicsSMTL1500RMI3UC01
5h

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of APC SMTL1500RMI3UC provided by its distributors.

APC SMTL1500RMI3UC Smart-UPS Li-ion SMTL1500RMI3UC - 6x C13, Short Depth, Rackm
Power Supply Modules/Adaptors
APC SMRT-UPS LI 1.5KVA SMTCNCT;
UPS Type = Line Interactive / Outputs = 6 / Input Voltage V = 230 / Output Voltage V = 230 / Rated Power kW = 1.35 / Backup Time min = 5 / Input Connection Type = IEC 60320 C14 / Output Connection Type = IEC 60320 C13 / UPS Interfaces = RJ45 Serial / UPS Interfaces = SmartSlot / UPS Interfaces = USB / Efficiency % = 98 / Mounting Type = Rack Mount / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Series = SMTL / Width mm = 438 / Depth mm = 302 / Height mm = 131

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)