APC SMT750RM2UC

UPS, 120 VAC, 500 W, 750 VA, (6) 5-15R Out, NEMA 5-15P In, 6 min. Backup
$ 716.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APC SMT750RM2UC.

RS (Formerly Allied Electronics)

Datasheet3 pages6 years ago

Inventory History

3 month trend:
-14.29%

Supply Chain

Introduction Date2023-12-31
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of APC SMT750RM2UC provided by its distributors.

UPS, 120 VAC, 500 W, 750 VA, (6) 5-15R Out, NEMA 5-15P In, 6 min. Backup
APC SMT750RM2UC Smart-UPS 750VA LCD RM 2U 120V with SmartConnect
UPS System, Line Interactive, Out: 110 V, 125 V In: 120 V
Ups, 120V, 750Va/500W; Power Supply Applications:-; No. Of Outlets:6Outlets; Capacity (Va/W):750Va/500W; Input Voltage Ac Max:144V; Output Voltage:120V; Backup Time - Full Load:6Min; Product Range:Smart-Ups Series; Length:16" Rohs Compliant: Yes |Apc SMT750RM2UC
UPS Type = Line Interactive / Outputs = 6 / Input Voltage V = 120 / Output Voltage V = 120 / Rated Power W = 500 / Input Connection Type = Type B (NEMA 5-15) / Output Connection Type = US Type B (NEMA 5-15) Socket / UPS Interfaces = RJ45 Serial / UPS Interfaces = SmartSlot / UPS Interfaces = USB / Mounting Type = Rack Mount / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Series = SMT / Width mm = 432 / Depth mm = 409 / Height mm = 86

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)