APC SMT3000RMI2UC

Smart-UPS 3000VA LCD RM 2U 230V with SmartConnect on 2022-1622765
Production

Price and Stock

Supply Chain

Introduction Date2025-05-08
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of APC SMT3000RMI2UC provided by its distributors.

Smart-UPS 3000VA LCD RM 2U 230V with SmartConnect on 2022-1622765
Schneider Electric - SMT3000RMI2UC
APC SMRT-UPS 3KVA RM 2U SMTCNCT;
UPS Type = Line Interactive / Outputs = 9 / Input Voltage V = 230 / Output Voltage V = 230 / Rated Power kW = 2.7 / Input Connection Type = IEC 60320 C20 / Output Connection Type = IEC 60320 C13 / Output Connection Type = IEC 60320 C19 / Power Plug = UK Type G (BS1363) Plug / Power Plug = DE/FR Type F/E (CEE 7/7) Plug / UPS Interfaces = RJ45 Serial / UPS Interfaces = SmartSlot / UPS Interfaces = USB / Mounting Type = Rack Mount / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Series = SMT / Width mm = 480 / Depth mm = 683 / Height mm = 86

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)