APC SMT3000IC

Schneider Electric - SMT3000IC

Price and Stock

DistributorSKUMinPkg
FarnellSMT3000IC01
5h

Descriptions

Descriptions of APC SMT3000IC provided by its distributors.

Schneider Electric - SMT3000IC
APC SMRT-UPS 3KVA SMTCNCT;
APC SMT3000IC
UPS Type = Line Interactive / Outputs = 9 / Input Voltage V = 230 / Output Voltage V = 230 / Rated Power kW = 2.7 / Input Connection Type = IEC 60320 C20 / Input Connection Type = DE/FR Type F/E (CEE 7/7) Plug / Input Connection Type = UK Type G (BS1363) Plug / Output Connection Type = IEC 60320 C13 / Output Connection Type = IEC 60320 C19 / UPS Interfaces = SmartSlot / UPS Interfaces = USB / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Series = SMT / Width mm = 197 / Depth mm = 544 / Height mm = 435

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)