UPS Type = Line Interactive / Outputs = 9 / Input Voltage V = 230 / Output Voltage V = 230 / Rated Power kW = 1.98 / Input Connection Type = IEC 60320 C20 / Input Connection Type = DE/FR Type F/E (CEE 7/7) Plug / Input Connection Type = UK Type G (BS1363) Plug / Output Connection Type = IEC 60320 C13 / Output Connection Type = IEC 60320 C19 / UPS Interfaces = RJ45 Serial / UPS Interfaces = SmartSlot / UPS Interfaces = USB / Mounting Type = Rack Mount / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Series = SMT / Width mm = 480 / Depth mm = 683 / Height mm = 86