APC SMT1500RMI1U

Apc Smart-Ups 1500Va Lcd Rm 1U 230V Rohs Compliant: Yes |Apc SMT1500RMI1U
$ 1,805.025
Production

Price and Stock

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of APC SMT1500RMI1U provided by its distributors.

Apc Smart-Ups 1500Va Lcd Rm 1U 230V Rohs Compliant: Yes |Apc SMT1500RMI1U
Power Supply Modules/Adaptors
APC SMRT-UPS 1.5KVA RM 1U;
APC SMT1500RMI1U
RS APAC
UPS Type = Line Interactive / Outputs = 4 / Input Voltage V = 230 / Output Voltage V = 230 / Rated Power kW = 1 / Input Connection Type = IEC 60320 C14 / Output Connection Type = IEC 60320 C13 / UPS Interfaces = RJ45 Serial / UPS Interfaces = SmartSlot / UPS Interfaces = USB / Efficiency % = 99 / Mounting Type = Rack Mount / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Series = SMT / Width mm = 432 / Depth mm = 665 / Height mm = 44

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)