APC SMT1500RM2UC

APC SMT1500RM2UC Smart-UPS 1500VA LCD Rackmount 2RU 120V with SmartConnect
$ 1,197.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APC SMT1500RM2UC.

RS (Formerly Allied Electronics)

Datasheet3 pages6 years ago
Datasheet3 pages6 years ago

Inventory History

3 month trend:
-23.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of APC SMT1500RM2UC provided by its distributors.

APC SMT1500RM2UC Smart-UPS 1500VA LCD Rackmount 2RU 120V with SmartConnect
UPS, 120 VAC, 1000 W, 1500 VA, (6) 5-15R Out, NEMA 5-15P In, 5 min. Backup
Smart UPS, 1.5kVA, Line Interactive, Out: 120V AC In: 120V AC
Power Inverter 82V 144V Single 1000W 120V Rack Mount
APC Smart-UPS 1500VA LCD RM 2U 120V
UPS, 120V, 1.5KVA / 1KW; POWER SUPPLY
Ups, 120V, 1.5Kva/1Kw; Power Supply Applications:-; No. Of Outlets:6Outlets; Capacity (Va/W):1.5Kva/1Kw; Input Voltage Ac Max:144V; Output Voltage:120V; Backup Time - Full Load:7Min; Product Range:Smart-Ups Series; Length:18" Rohs Compliant: Yes |Apc SMT1500RM2UC

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)