APC SMT1500IC

Smart-UPS 1500VA LCD 230V with SmartConnect
$ 1,029.99

Price and Stock

Descriptions

Descriptions of APC SMT1500IC provided by its distributors.

Smart-UPS 1500VA LCD 230V with SmartConnect
SMARTUPS 1.5KVA WITH SMARTCONNECT;
UPS Type = Line Interactive / Outputs = 8 / Input Voltage V = 230 / Output Voltage V = 240 / Rated Power kW = 1 / Input Connection Type = IEC 60320 C14 / Output Connection Type = IEC 60320 C13 / UPS Interfaces = USB / UPS Interfaces = RJ45 Serial / UPS Interfaces = SmartSlot / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Series = SMT / Width mm = 171 / Depth mm = 439 / Height mm = 219

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)