APC SMT1500I

UPS, 230 VAC, 980 W, 1500 VA, (8) C13 Out, IEC-320 C14 In, 6.7 min. Backup
$ 1,105.42
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APC SMT1500I.

Newark

Datasheet2 pages8 years ago

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2018-05-08
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2024-02-29

Descriptions

Descriptions of APC SMT1500I provided by its distributors.

UPS, 230 VAC, 980 W, 1500 VA, (8) C13 Out, IEC-320 C14 In, 6.7 min. Backup
Power Inverter 160V 286V Single 1000W 230V Desktop
Ups, 230V, 1.5Kva/1Kw; Power Supply Applications:-; No. Of Outlets:8Outlets; Capacity (Va/W):1.5Kva/1Kw; Input Voltage Ac Max:285V; Output Voltage:230V; Backup Time - Full Load:7Min; Product Range:Smart-Ups Series; Length:439Mm Rohs Compliant: Yes |Apc SMT1500I
UPS Type = Line Interactive / Outputs = 8 / Input Voltage V = 230 / Output Voltage V = 230 / Rated Power kW = 1 / Backup Time min = 6 / Input Connection Type = IEC 60320 C14 / Output Connection Type = IEC 60320 C13 / UPS Interfaces = RJ45 Serial / UPS Interfaces = SmartSlot / UPS Interfaces = USB / Efficiency % = 98 / Mounting Type = Standalone / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Series = SMT / Width mm = 171 / Depth mm = 439 / Height mm = 219

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)